Siemens 6EP33106SB000AY0 LOGO!Power PLC regulated 5V/3A Power supply

MPN
6EP33106SB000AY0
Brand
Siemens
EAN-13
4025515154785
Order Code
07-0657
Country of Origin
Austria
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £82.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Siemens 6EP3310-6SB00-0AY0 PLC power supply unit provides reliable power for programmable logic controllers. It features robust construction and efficient performance for industrial automation. This unit is typically used in manufacturing and process control applications.
Type PLC power supply unit
Output Voltage 5V DC
Number of Outputs 1
Power Rating 15W
1st secondary output voltage 5 - 5V
2nd secondary output voltage N/A
3rd secondary output voltage N/A
Built-in height 130mm
Built-in Width 36mm
Connection Screw terminal
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Depth 53mm
Dim (L x W x H) 53 x 36 x 90 mm
Direct mounting possible true
Height 90mm
IP Rating IP20
Length 53mm
Max. operating voltage 240V AC
Max. output current 3A
Max. output current 1 3A
Max. output current 2 N/A
Max. output current 3 N/A
Maximum Input Volage 264V AC
Maximum Temperature +70°C
Min. operating voltage 100V AC
Min. temperature -25°C
Minimum Input Volage 85V AC
Misc Attribute 6EP3310-6SB00-0AY0
Nominal value output current 1 3A
Nominal value output current 2 N/A
Nominal value output current 3 N/A
Nominal value output voltage 1 5V
Nominal value output voltage 2 N/A
Nominal value output voltage 3 N/A
Operating Voltage 100 - 240 V AC
Output voltage stabilized true
Performance level according to EN ISO 13849-1 N/A
Phases 1
Power Consumption N/A
Power Output 15W
Rated supply voltage AC 50 Hz 240 - 240V
Rated supply voltage AC 60 Hz 100 - 100V
Rated supply voltage DC N/A
Secondary voltage adjustable true
Short-circuit-proof true
SIL according to IEC 61508 N/A
Stabilized true
Suitable for distribution board true
Suitable for rail mounting true
Suitable for safety functions N/A
Type of electric connection N/A
Voltage type (supply voltage) AC/DC
Wall mounting possible true
Weight 200g
Width 36mm
Width in number of modular spacings N/A

Reviews

Be the first to submit a review

Trustpilot