Siemens 6EP1935-6ME21 SITOP Battery Module 24V 7Ah

MPN
6EP19356ME21
Brand
Siemens
EAN-13
4025515150497
Order Code
64-9004
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £151.48
10+ £131.72
50+ £114.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 33 availableBack-order availability date - 21/12/2026

This 24V DC battery module is designed to provide buffering for Sitop DC UPS modules (6A, 15A and 40A). The module features a maintenance-free lead-acid rechargeable battery.


  • Charging capacity 7Ah
  • Integrated battery management
  • LED-status signals
  • Screw terminals
  • Supplied with bracket for wall-mounting
Type UPS battery pack
Input Voltage 24V
Current Rating 7000mAh
Ambient temperature -15 - 50°C
Battery pack true
Charging capacity 7Ah
Diameter N/A
Height including pole 168mm
IEC indication N/A
Length 121mm
Model N/A
No of Outlets 1
Number of Cells 12
Other indications N/A
Output Current 1.75A
Output Voltage 24V
Plastic housing false
Size indication N/A
Suitable for EX-applications false
Suitable for rapid charger false
Weight 6000g
Width 186mm

Reviews

Be the first to submit a review

Trustpilot