Siemens 6EP1935-6MC01 SITOP Battery Module 24V 1.2AH

MPN
6EP19356MC01
Brand
Siemens
EAN-13
4025515151258
Order Code
64-9011
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £116.82
10+ £102.17
50+ £89.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 21/12/2026

This 24V DC battery module is designed to provide buffering for Sitop DC UPS modules (6A). The module features a maintenance-free lead-acid rechargeable battery.


  • Charging capacity 1.2Ah
  • Integrated battery management
  • LED-status signals
  • Screw terminals
  • Supplied with bracket for wall-mounting
Type Energy storage
Input Voltage 24V
Current Rating 1200mAh
Ambient temperature -15 - 50°C
Battery pack true
Charging capacity 1.2Ah
Diameter N/A
Height including pole 106mm
IEC indication N/A
Length 108mm
Model N/A
No of Outlets 1
Number of Cells 12
Other indications N/A
Output Current 0.3A
Output Voltage 24V
Plastic housing false
Size indication N/A
Suitable for EX-applications false
Suitable for rapid charger false
Weight 1800g
Width 96mm

Reviews

Be the first to submit a review

Trustpilot