The Siemens 6EP1436-3BA10 SITOP is a DIN Rail Three Phase Modular Power Supply, with a wide-range voltage input for global use. It is slim in design, with a power boost functionality that supplies up to 1.5 times the rated current, allowing free start-up of loads with high inrush current.
This 20A switched mode power supply has plug-in terminals for simple electrical connection and minimized connection time. Offering a robust design, and a comprehensive set of certifications, it is ideal for demanding and complex applications.
- Extra Power-Function with 1.5-fold nominal current
- Input voltage: 3x 320 - 575V AC
- Output current: 20A
- Phases: 3
- No. of outputs: 1x
- Connections: Screw terminals
- Weight: 1.2kg
- Dimensions: 70(W) x 125(H)mm
- Nominal input voltage: 400V/AC
- Power: 480W
- Output voltage: 24V DC
- Type: SITOP PSU300M 24V/20A
- Manufacturer part: Siemens 6EP1436-3BA10
| Type |
Rail mounted PSU (DIN) |
| Nominal value output current 1 |
20A |
| Number of Outputs |
1 |
| Power Rating |
480W |
| 2nd secondary output voltage |
N/A |
| 3rd secondary output voltage |
N/A |
| Built-in height |
225mm |
| Built-in width |
70mm |
| Degree of protection (IP) |
IP20 |
| Degree of protection (NEMA) |
N/A |
| Depth |
125mm |
| Height |
125mm |
| Input Voltage |
320 - 575 CA |
| Max. output current 1 |
20A |
| Max. output current 2 |
N/A |
| Max. output current 3 |
N/A |
| Maximum Temperature |
+70°C |
| Min. temperature |
-25°C |
| Nominal value output current 2 |
N/A |
| Nominal value output current 3 |
N/A |
| Nominal value output voltage 2 |
N/A |
| Nominal value output voltage 3 |
N/A |
| Output Current |
20 |
| Package depth |
740mm |
| Package height |
1330mm |
| Package width |
1300mm |
| Performance level according to EN ISO 13849-1 |
N/A |
| Power Consumption |
N/A |
| Power Output |
480W |
| Power Supply Type |
Indoor |
| Product colour |
Multicolour |
| Quick installation guide |
Yes |
| Rated supply voltage AC 50 Hz |
400 - 400V |
| Rated supply voltage AC 60 Hz |
500 - 500V |
| Rated supply voltage DC |
N/A |
| Short-circuit-proof |
true |
| SIL according to IEC 61508 |
N/A |
| Suitable for distribution board |
true |
| Suitable for safety functions |
N/A |
| Suitable for wall mounting |
rail |
| Type of electric connection |
N/A |
| Voltage type (supply voltage) |
AC |
| Weight |
1.2kg |
| Width |
70mm |
| Width in number of modular spacings |
N/A |