Siemens 6EP13343BA108AB0 PSU Rail Mounted DIN 24V DC 10A 1pc(s)

MPN
6EP13343BA108AB0
Brand
Siemens
EAN-13
4025515154426
Order Code
07-0652
Country of Origin
Romania
View Full Product Range (19)
Qty Unit Price (Inc VAT)
1+ £317.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 68 availableBack-order availability date - 10/06/2026

The Siemens 6EP1334-3BA10-8AB0 is a rail-mounted PSU designed for industrial applications, providing a reliable 24 V DC output with a current rating of 10 A. This DIN rail power supply module is ideal for automation systems, control cabinets, and machine installations where stable and efficient power is essential. Its robust construction and compact design make it suitable for integration in a variety of environments.
Type Rail mounted PSU (DIN)
Output Voltage 24V DC
Output Current 10A
1st secondary output voltage 24 - 24V
2nd secondary output voltage N/A
3rd secondary output voltage N/A
Built-in height 225mm
Built-in width 70mm
Connection Screw terminal
Country of origin Romania
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Depth 121mm
Direct mounting possible false
Height 125mm
Max. output current 10A
Max. output current 1 10A
Max. output current 2 N/A
Max. output current 3 N/A
Maximum Input Volage 500V AC
Minimum Input Volage 120V AC
Misc Attribute 6EP1334-3BA10-8AB0
Nominal Input Voltage 230 V/AC
Nominal value output current 1 10A
Nominal value output current 2 N/A
Nominal value output current 3 N/A
Nominal value output voltage 1 24V
Nominal value output voltage 2 N/A
Nominal value output voltage 3 N/A
Output voltage stabilized true
Package depth 100mm
Package height 170mm
Package width 160mm
Performance level according to EN ISO 13849-1 N/A
Phases 2
Power Consumption N/A
Power Output 240W
Power Supply Type Indoor
Product colour Multicolour
Quick installation guide Yes
Rated supply voltage AC 50 Hz 230 - 230V
Rated supply voltage AC 60 Hz 120 - 120V
Rated supply voltage DC N/A
Secondary voltage adjustable true
Short-circuit-proof true
SIL according to IEC 61508 N/A
Stabilized true
Suitable for distribution board true
Suitable for rail mounting true
Suitable for safety functions N/A
Type of electric connection N/A
Voltage type (supply voltage) AC
Wall mounting possible false
Weight 800g
Width 70mm
Width in number of modular spacings N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot