Siemens 6EP13343BA10 PSU 24V DC 10A rail mount DIN 1pc

MPN
6EP13343BA10
Brand
Siemens
EAN-13
4025515152880
Order Code
07-0651
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £203.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Siemens 6EP1334-3BA10 is a rail-mounted power supply unit offering 24 V DC output at 10 A. This industrial power supply is ideal for automation systems, ensuring reliable and efficient power distribution. Typically used in control cabinets, it provides stable power for various industrial applications.
Type Rail mounted PSU (DIN)
2nd secondary output voltage N/A
3rd secondary output voltage N/A
Built-in height 225mm
Built-in width 70mm
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Depth 121mm
Height 125mm
Max. output current 2 N/A
Max. output current 3 N/A
Maximum input voltage [AC] 500V
Minimum Input Voltage [AC] 120V
Misc Attribute 6EP1334-3BA10
Nominal Input Voltage 230 /ACV
Nominal value output current 2 N/A
Nominal value output current 3 N/A
Nominal value output voltage 1 24V
Nominal value output voltage 1 [DC] 24V
Nominal value output voltage 2 N/A
Nominal value output voltage 3 N/A
Package depth 100mm
Package height 170mm
Package width 160mm
Performance level according to EN ISO 13849-1 N/A
Phases 2
Power Consumption N/A
Power Output 240W
Power Supply Type Indoor
Product colour Multicolour
Quick installation guide Yes
Rated supply voltage AC 50 Hz 230 - 230V
Rated supply voltage AC 60 Hz 120 - 120V
Rated supply voltage DC N/A
Short-circuit-proof true
SIL according to IEC 61508 N/A
Suitable for distribution board true
Suitable for safety functions N/A
Suitable for wall mounting rail
Voltage type (supply voltage) AC
Weight 0
Width 70mm
Width in number of modular spacings N/A

Reviews

Be the first to submit a review

Trustpilot