Siemens 6EP1334-1LB00 SITOP lite PSU100L DIN Rail Power Supply 24VDC 10A 240W

MPN
6EP13341LB00
Brand
Siemens
EAN-13
4025515152996
Order Code
55-6365
Country of Origin
Romania
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £106.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Siemens 6EP1334-1LB00 is a DIN Rail 1-Phase Power Supply from the SITOP Lite PSU100L Range. This power supply has been designed to address the basic requirements in the industrial environment. It offers all of the important functions at a favourable price, and do not compromise when it comes to quality and reliability.

The 6EP1334-1LB00 is a 10A primary-clocked power supply for connection to a 1-phase AC line supply. The output of the device is isolated, no-load proof and short-circuit proof. The LED display is used to signal the operating state of the power supply.


  • Type: Switched Mode
  • Input voltage: 85 - 132V AC, 170 - 264V AC
  • Output current: 10A
  • No. of outputs: 1 x
  • Phases: 1
  • Connections: Screw terminals
  • Weight: 0.75kg
  • Dimensions: 70(W) x 125(H)mm
  • Power: 240W
  • Output voltage: 24V DC
  • Nominal input voltage: 115V AC, 230V AC
  • Type: SITOP PSU100L 24V/10A
  • Manufacturer part no. Siemens 6EP1334-1LB00
Type Rail mounted PSU (DIN)
Nominal value output current 1 10A
Number of Outputs 1
Power Rating 240W
2nd secondary output voltage N/A
3rd secondary output voltage N/A
Built-in height 225mm
Built-in width 70mm
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Depth 120mm
Dimensions 70(W) x 125(H)mm
Height 125mm
Input Voltage 85 - 132 CA
Max. output current 1 10A
Max. output current 2 N/A
Max. output current 3 N/A
Maximum Temperature +60°C
Min. temperature 0°C
Nominal value output current 2 N/A
Nominal value output current 3 N/A
Nominal value output voltage 2 N/A
Nominal value output voltage 3 N/A
Output Current 10
Package depth 80mm
Package height 140mm
Package width 130mm
Performance level according to EN ISO 13849-1 N/A
Power Consumption N/A
Power Output 240W
Power Supply Type Indoor
Product colour Multicolour
Quick installation guide Yes
Rated supply voltage AC 50 Hz 230 - 230V
Rated supply voltage AC 60 Hz 120 - 120V
Rated supply voltage DC N/A
Short-circuit-proof true
SIL according to IEC 61508 N/A
Suitable for distribution board true
Suitable for safety functions N/A
Suitable for wall mounting rail
Type of electric connection N/A
Voltage type (supply voltage) AC
Weight 750g
Width 70mm
Width in number of modular spacings N/A

Reviews

Be the first to submit a review

Trustpilot