Siemens 6EP1332-1SH71 SIMATIC PM 1207 Power Supply 24VDC 2.5A 60W

MPN
6EP13321SH71
Brand
Siemens
EAN-13
4025515152446
Order Code
55-5353
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £111.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

The Siemens 6EP1332-1SH71 SIMATIC PM 1207 is a 24V DC 2.5A 60W Power Supply Module. This power supply is optimal in design and functionality and suited for controllers S7-1200 and works as an external supply of input/output.


  • Power Module ideal for controllers S7-1200
  • DIN Rail mountable, EN 60715 35x7.5/15
  • Automatic switchover
  • Parallel switchable
  • Input: 120/230VAC, output 24VDC/2.5A
  • Manufacturer's part: 6ESP 332-1SH71-4AA0
Type Rail mounted PSU (DIN)
Nominal value output current 1 2.5A
Power Rating 60W
2nd secondary output voltage N/A
3rd secondary output voltage N/A
Built-in height 140mm
Built-in width 70mm
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Depth 75mm
Height 100mm
Input Voltage 90 - 264 CA
IP Rating IP20
Max. output current 1 2.5A
Max. output current 2 N/A
Max. output current 3 N/A
Maximum Temperature +60°C
Min. temperature 0°C
Nominal value output current 2 N/A
Nominal value output current 3 N/A
Nominal value output voltage 2 N/A
Nominal value output voltage 3 N/A
Output Current 2.5
Package depth 75mm
Package height 105mm
Package width 80mm
Performance level according to EN ISO 13849-1 N/A
Power Consumption N/A
Power Output 60W
Power Supply Type Indoor
Product colour Multicolour
Quick installation guide Yes
Rated supply voltage AC 50 Hz 230 - 230V
Rated supply voltage AC 60 Hz 120 - 120V
Rated supply voltage DC N/A
Short-circuit-proof true
SIL according to IEC 61508 N/A
Suitable for distribution board true
Suitable for safety functions N/A
Suitable for wall mounting rail
Type of electric connection N/A
Voltage type (supply voltage) AC
Weight 300g
Width 70mm
Width in number of modular spacings N/A

Reviews

Be the first to submit a review

Trustpilot