Siemens 6EP1321-5BA00 SITOP PSU100C DIN Rail Power Supply 12VDC 2.0A 24W

MPN
6EP13215BA00
Brand
Siemens
EAN-13
4025515152637
Order Code
55-8144
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £79.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Siemens 6EP1321-5BA00 is a SITOP PSU100C Smart DIN Rail Power Supply. It is used for primary clocked power supplies for connection to a 1-phase AC line supply or to DC power systems. The LED display indicates the operating status. The output of the device is isolated, no-load proof and short-circuit proof.

The power supply is ideal for switch boxes and small switch cabinets.


  • High efficiency rating: 81%
  • Width of housing: 30mm
  • Input voltage range: 85V to 264V
  • Operating voltage: 12V DC
  • Output power: 2.0A, 24W
  • Phases: 1
  • Connections: Screw terminals
  • Dimensions: 30(W) x 80(H) x 100(D)mm
  • Specification: SITOP PSU100C DIN Rail Power Supply
  • Manufacturer's part: Siemens 6EP1321-5BA00
Type Rail mounted PSU (DIN)
Nominal value output current 1 2A
Number of Outputs 1
2nd secondary output voltage N/A
3rd secondary output voltage N/A
Built-in height 180mm
Built-in width 30mm
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Depth 100mm
Height 80mm
Input Voltage 85 - 264 CA
Max. output current 1 2A
Max. output current 2 N/A
Max. output current 3 N/A
Maximum Temperature +70°C
Min. temperature -20°C
Nominal value output current 2 N/A
Nominal value output current 3 N/A
Nominal value output voltage 2 N/A
Nominal value output voltage 3 N/A
Output Current 2
Package depth 35mm
Package height 110mm
Package width 100mm
Performance level according to EN ISO 13849-1 N/A
Power Consumption N/A
Power Output 24W
Power Supply Type Indoor
Product colour Multicolour
Quick installation guide Yes
Rated supply voltage AC 50 Hz 230 - 230V
Rated supply voltage AC 60 Hz 100 - 100V
Rated supply voltage DC N/A
Short-circuit-proof true
SIL according to IEC 61508 N/A
Suitable for distribution board true
Suitable for safety functions N/A
Suitable for wall mounting rail
Type of electric connection N/A
Voltage type (supply voltage) AC/DC
Weight 170g
Width 30mm
Width in number of modular spacings N/A

Reviews

Be the first to submit a review

Trustpilot