Siemens 5TG8065 Switch Cap Set: 5x Black/Opaque Pushbutton Compatible

MPN
5TG8065
Brand
Siemens
EAN-13
4001869210513
Order Code
07-0584
Country of Origin
Greece
View Full Product Range (4)

Discontinued


Siemens manufactures the 5TG8065 as part of its switch product range. This component is known for its reliability and quality. It is typically used in residential and commercial electrical installations.
Type Switch product range
Application N/A
Colour Black
Colour light source N/A
Lamp holder N/A
Lamp type N/A
Neutral conductor required N/A
Nominal Current N/A
Nominal electricity consumption N/A
Nominal Voltage N/A
With light source false

Trustpilot