Siemens Control Stations & Switch Switch product range 613790

Siemens Brand: Siemens
The group consists of Siemens electrical components, including disconnector switches and pushbutton cap sets, designed for varied industrial applications.
Description Image Product Buy Pricing (Ex VAT) Anti-bacterial treatment Number of rockers Application Assembly arrangement Colour Colour light source Colour of switch operator Compatible with Amazon Alexa Lamp holder Compatible with Apple HomeKit Lamp type Compatible with Google Assistant Neutral conductor required Compliant with UK Building Regulations Part M Connection Type Nominal electricity consumption Concurrently switching neutral conductor Contactless type Depth Device depth
Siemens 5TD4701 Switch Delta Grey disconnector 690V 160A 2-pole
Siemens 5TD4701 Switch Delta Grey disconnector 690V 160A 2-pole
Standard range
Order code: 07-0548
MPN: 5TD4701

Despatched within 4 working days - 15 in stock
1+ £11.00
16+ £10.28
51+ £9.94
Price per unit Ex VAT
false 1 Basic element with complete housing Grey false false false Push-in clamp false 54mm 54mm
Siemens 5TD4705 Switch Delta Grey Disconnector 690V 200A 2-Pole
Siemens 5TD4705 Switch Delta Grey Disconnector 690V 200A 2-Pole
Standard range
Order code: 07-0549
MPN: 5TD4705

Despatched within 4 working days - 2 in stock
1+ £14.48
Price per unit Ex VAT
false 1 Basic element with complete housing Grey false false false Push-in clamp false 54mm 54mm
Siemens 5TG8065 Switch Cap Set: 5x Black/Opaque Pushbutton Compatible
Siemens 5TG8065 Switch Cap Set: 5x Black/Opaque Pushbutton Compatible
Order code: 07-0584
MPN: 5TG8065
1+ £10.16
Price per unit Ex VAT
N/A Black N/A N/A N/A N/A N/A
Siemens 5UB4723 Switch Range Grey 2x Instabus EIB Data Bus 190/21
Siemens 5UB4723 Switch Range Grey 2x Instabus EIB Data Bus 190/21
Standard range
Order code: 07-0618
MPN: 5UB4723

Despatched within 4 working days - 21 in stock
1+ £16.50
11+ £15.28
26+ £14.48
Price per unit Ex VAT
false Grey N/A false false false N/A Push-in clamp N/A 54mm 45mm

Trustpilot