Siemens 5TG8060 Delta Cap set for pushbutton 5x grey/opaque set

MPN
5TG8060
Brand
Siemens
EAN-13
4001869210469
Order Code
07-0581
Country of Origin
Romania
View Full Product Range (15)

Discontinued


The Siemens 5TG8060 is a switch from the reliable Siemens switch product range, available in a sleek Delta Grey finish. Ideal for residential and commercial use, it offers durability and ease of installation. This high-quality switch enhances any interior with its modern design and functionality.
Type Switch product range
Application N/A
Colour Grey
Colour light source N/A
Lamp holder N/A
Lamp type N/A
Neutral conductor required N/A
Nominal Current N/A
Nominal electricity consumption N/A
Nominal Voltage N/A
Switch type function Switch
Type series Delta
With light source false

Trustpilot