Siemens 5TG4200 Delta spare window for light signal Switch set 2x clear

MPN
5TG4200
Brand
Siemens
EAN-13
4001869046402
Order Code
07-0575
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Siemens 5TG4200 is an accessory in the switch product range, designed for versatile electrical installations. The set is notable for its reliability and compatibility with various Delta switch systems. It is typically used in residential and commercial electrical settings for efficient electrical control and distribution.
Type Switch product range
Colour N/A
Application as button No
Assembly arrangement N/A
Colour light source N/A
Device depth N/A
Device height N/A
Device width N/A
Halogen free true
IP Rating IP20
Lamp holder N/A
Lamp type Other
Material PVC
Material quality N/A
Max. lamp power 0W
Min. depth of built-in installation box N/A
Mounting method N/A
Nominal Voltage 0V
Number of modules (module system) N/A
Package depth 70mm
Package height 70mm
Package width 9mm
Power Consumption N/A
Quantity per pack 1 pc(s)
RAL-number (similar) N/A
Suitable for degree of protection (IP) IP20
Surface finishing N/A
Surface protection N/A
Switch type component Accessories
Transparent false
Type of fastening N/A
Type series Delta
Weight 7g
With exchangeable symbol false
With fixed symbol/imprint false
With flashlight false
With light source false

Reviews

Be the first to submit a review

Trustpilot