Siemens Control Stations & Switch Switch product range 613785

Siemens Brand: Siemens
The Siemens group consists of components for electrical installations, including outlets, switches, and related accessories.
Description Image Product Buy Pricing (Ex VAT) Colour Anti-bacterial treatment Application as button Assembly arrangement Colour of switch operator Colour light source Compatible with Amazon Alexa Compatible with Apple HomeKit Compatible with Google Assistant Device depth Compliant with UK Building Regulations Part M Device height Concurrently switching neutral conductor Device width Connection Type Lamp holder Lamp type Halogen free Eject-mechanism Max. lamp power
Siemens 5TG4200 Delta spare window for light signal Switch set 2x clear
Siemens 5TG4200 Delta spare window for light signal Switch set 2x clear
Extended range
Order code: 07-0575
MPN: 5TG4200

Available to back orderBack order, lead time 10 days
1+ £6.60
10+ £5.16
50+ £4.04
Price per unit Ex VAT
N/A No N/A N/A N/A N/A N/A N/A Other true 0W
Siemens 5UB14030KK Delta style White SCHUKO outlet 10/16A 250V touch-safe
Siemens 5UB14030KK Delta style White SCHUKO outlet 10/16A 250V touch-safe
Extended range
Order code: 07-0603
MPN: 5UB14030KK

Available to back orderBack order, lead time 11 days
1+ £10.43
10+ £8.03
50+ £6.18
Price per unit Ex VAT
White false N/A false false false 45mm N/A 70mm N/A 70mm Push-in clamp TRUE FALSE

Trustpilot