Siemens 5TG1321 Delta Switch frame titanium white 1-compartment

MPN
5TG1321
Brand
Siemens
EAN-13
4001869220352
Order Code
07-0565
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £5.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 51 in stock

Siemens manufactures the 5TG1321, a frame in the Delta White colour from their switch product range. This frame features a sleek and modern design ideal for residential and commercial settings. It is typically used to encase and complement light switches or electrical outlets.
Type Switch product range
Colour White
Anti-bacterial treatment false
Built-in height N/A
Built-in width N/A
Degree of protection (IP) IP20
Depth N/A
Diameter bore hole (opening) 68mm
Flush-mounted installation true
Halogen free TRUE
Height 82mm
Impact strength > IK10
IP Rating IP20
Label space/information surface FALSE
Length 82mm
Material N/A
Material quality Thermoplastic
Misc Attribute 1-fach Frames
Mounting Direction Horizontal and vertical
Number of device inserts horizontal N/A
Number of device inserts vertical N/A
Number of modules horizontal (module system) 1
Number of modules vertical (module system) 1
Number of units 1
Package depth 85mm
Package height 85mm
Package width 8mm
Quantity per pack 1 pc(s)
RAL-number (similar) 9010
Similar RAL 9010
Size/ Dimensions (L x W) 82 mm x 82 mm
Suitable for built-in installation FALSE
Suitable for subfloor installation duct box FALSE
Suitable for wall duct FALSE
Surface finishing Glossy
Surface protection Other
Switch type component Frame
Transparent FALSE
Type of fastening Clamp mounting
Type series Delta
Weight 22g
Width 82mm
With hinged lid FALSE
With mounting grid N/A

Reviews

Be the first to submit a review

Trustpilot