Siemens 5TG12020 Delta 2x Frame for Switch disconnector red/blue handle

MPN
5TG12020
Brand
Siemens
EAN-13
4001869365268
Order Code
07-0564
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £72.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Siemens' 5TG12020 is a Delta Glass switch product featuring a double frame, designed for aesthetic and functional versatility. Made with a decorative glass cover frame, it is ideal for modern interiors requiring sleek and stylish finishes. Common applications include residential or commercial settings where a refined appearance is desired.
Type Switch product range
Colour Glass
Anti-bacterial treatment false
Built-in height N/A
Built-in width N/A
Degree of protection (IP) IP20
Depth N/A
Diameter bore hole (opening) 68mm
Flush-mounted installation true
Halogen free TRUE
Height 161mm
Impact strength > IK10
IP Rating IP20
Label space/information surface FALSE
Length 161mm
Material Glass
Material quality Other
Misc Attribute 2-way frame
Mounting Direction Horizontal and vertical
Number of device inserts horizontal N/A
Number of device inserts vertical N/A
Number of modules horizontal (module system) 2
Number of modules vertical (module system) 2
Number of units 2
RAL-number (similar) 1308050
Size/ Dimensions (L x W) 161 mm x 90 mm
Suitable for built-in installation FALSE
Suitable for subfloor installation duct box FALSE
Suitable for wall duct FALSE
Surface finishing Matt
Surface protection Other
Switch type component Frame
Transparent FALSE
Type of fastening Clamp mounting
Type series Delta
Weight 156g
Width 90mm
With hinged lid FALSE
With mounting grid N/A

Reviews

Be the first to submit a review

Trustpilot