Siemens 5SY61106 Circuit Breaker 10A 230V/400V for 8MF cabinets

MPN
5SY61106
Brand
Siemens
EAN-13
4001869245874
Order Code
07-0531
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £12.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Siemens 5SY61106 5SY6110-6 is a circuit breaker designed for electrical protection with a rated current of 10 A and operational voltages of 230 V and 400 V. It features high reliability and safety, suitable for residential and commercial electrical installations. Typical applications include protecting electrical circuits from overloads and short circuits.
Type Circuit breaker
Current Rating 10a
Voltage Rating - AC 230V AC
Tripping Characteristics B Curve
Additional equipment possible TRUE
Ambient temperature during operating -25 - 55°C
Breaking Capacity 6000 A
Built-in depth 70mm
Circuit breaker type Miniature circuit breaker
Compatible with (details) SENTRON
Compliance certificates REACH, WEEE
Concurrently switching neutral conductor FALSE
Connectable conductor cross section multi-wired 0.75 - 35mm²
Connectable conductor cross section solid-core 0.75 - 35mm²
Current limiting class 3
Current Ratng 10A
Degree of protection (IP) IP20
Depth 76mm
Dim (W x H x D) 18 x 90 x 76 mm
Explosion-proof false
Factory colour Grey
Flush-mounted installation false
Frequency 50-60MHz
Height 90mm
Input Current 230 - 400 A
Number of pins 1
Number of Poles 1
Number of poles (total) 1
Number of protected poles 1
Overvoltage category 3
Package depth 93mm
Package height 83mm
Package width 21mm
Pollution degree 3
Power loss N/A
Product colour Grey
Rated current 10 A
Rated impulse withstand voltage Uimp 4
Rated insulation voltage Ui 440V
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V 6kA
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V 6kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V 15kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V 15kA
Rated voltage 400V
Sustainability certificates Responsible Wool Standard (RWS)
Sustainability compliance Yes
Switch-off Capacity 5kA
Voltage Rating 400V
Voltage type AC
Weight 151g
Width 18mm
Width in number of modular spacings 1

Reviews

Be the first to submit a review

Trustpilot