Siemens Circuit Breakers Circuit breaker 613671

Siemens Brand: Siemens
Siemens circuit breakers are electrical safety devices designed to protect circuits by interrupting excessive current flow, offering consistent and reliable performance for various electrical systems.
Description Image Product Buy Pricing (Ex VAT) Voltage Rating - AC Current Rating Tripping Characteristics No. of Poles Breaking Capacity Circuit breaker type Compliance certificates Current Ratng Country of origin Input Current Rated current Package depth Package height Package width Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V Product colour Weight Sustainability certificates Sustainability compliance
Siemens 5SY61046 Circuit Breaker minized 4 A 230 V 400 V
Siemens 5SY61046 Circuit Breaker minized 4 A 230 V 400 V
Standard range
Order code: 07-0527
MPN: 5SY61046

Despatched within 4 working days - 4 in stock
1+ £13.52
Price per unit Ex VAT
400V AC B Curve 4A 4A 30kA 30kA 0.16
Siemens 5SY61067 Circuit Breaker 6A 230/400V 6kA 1-pole C curve
Siemens 5SY61067 Circuit Breaker 6A 230/400V 6kA 1-pole C curve
Standard range
Order code: 07-0530
MPN: 5SY61067

Despatched within 4 working days - 6 in stock
1+ £25.27
Price per unit Ex VAT
400V AC C 1 6A 6A 30kA 30kA
Siemens 5SY61106 Circuit Breaker 10A 230V/400V for 8MF cabinets
Siemens 5SY61106 Circuit Breaker 10A 230V/400V for 8MF cabinets
Standard range
Order code: 07-0531
MPN: 5SY61106

Despatched within 4 working days - 9 in stock
1+ £12.28
Price per unit Ex VAT
230V AC 10a B Curve 6000 A Miniature circuit breaker REACH, WEEE 10A Germany 230 - 400 A 10 A 93mm 83mm 21mm 15kA 15kA Grey 151g Responsible Wool Standard (RWS) Yes
Siemens 5SY61107 5SY D0.5 Circuit Breaker 10A 230/400V 25kA
Siemens 5SY61107 5SY D0.5 Circuit Breaker 10A 230/400V 25kA
Standard range
Order code: 07-0532
MPN: 5SY61107

Despatched within 4 working days - 9 in stock
1+ £15.52
Price per unit Ex VAT
400V AC 10a C 10A 10A 15kA 15kA
Siemens 5SY61167 Circuit Breaker 16A 230/400V 25kA D=70mm EN 60947-2
Siemens 5SY61167 Circuit Breaker 16A 230/400V 25kA D=70mm EN 60947-2
Standard range
Order code: 07-0534
MPN: 5SY61167

Despatched within 4 working days - 13 in stock
1+ £15.14
Price per unit Ex VAT
400V AC 16A C 16A 16A 15kA 15kA


Trustpilot