Siemens 5SY61066 Miniature Circuit Breaker 6A 230/400V 6kA 1-pole B

Image Representative of Range

Siemens 5SY61066 Miniature Circuit Breaker 6A 230/400V 6kA 1-pole B

Order Code:

07-0529

Brand: Siemens MPN: 5SY61066 EAN-13: 4001869245867
Qty Unit Price (Inc VAT)
1+ £11.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched in 4 working days

The Siemens 5SY61066 circuit breaker is rated for 6 A and compatible with 230 V to 400 V systems. It provides overcurrent protection in electrical installations, ensuring safety and reliability. Ideal for residential and commercial applications, it is used to protect electrical circuits from damage due to excess current.
Type Circuit breaker
Additional equipment possible TRUE
Ambient temperature during operating -25 - 55°C
Breaking Capacity 6000 A
Built-in depth 70mm
Circuit breaker type Miniature circuit breaker
Compatible with (details) SENTRON
Compliance certificates REACH, RoHS, WEEE
Concurrently switching neutral conductor FALSE
Connectable conductor cross section multi-wired 0.75 - 35mm²
Connectable conductor cross section solid-core 0.75 - 35mm²
Country of origin Germany
Current limiting class 3
Current Ratng 6A
Degree of protection (IP) IP20
Depth 76mm
Dim (W x H x D) 18 x 90 x 76 mm
Explosion-proof false
Factory colour Grey
Flush-mounted installation false
Frequency 50-60MHz
Height 90mm
Input Voltage 230 - 400 V
Number of Poles 1
Number of poles (total) 1
Number of protected poles 1
Overvoltage category 3
Package depth 93mm
Package height 83mm
Package width 21mm
Pollution degree 3
Power loss N/A
Product colour Grey
Rated current 6 A
Rated impulse withstand voltage Uimp 4
Rated insulation voltage Ui 440V
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V 6kA
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V 6kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V 30kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V 30kA
Rated voltage 400V
Release characteristic B
Release characteristics B
Sustainability compliance Yes
Switch-off Capacity 5kA
Voltage Rating 400V
Voltage type AC
Weight 152g
Width 18mm
Width in number of modular spacings 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot