Siemens 5SY43328 Series 5SY Circuit Breaker 32A 10kA 3-pole 230V/400V

MPN
5SY43328
Brand
Siemens
EAN-13
4001869202495
Order Code
07-0521
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £125.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The Siemens 5SY43328 5SY4332-8 circuit breaker is designed to support a current rating of 32 A and voltage of 230 V/400 V. It offers reliable protection for electrical circuits against overloads and short circuits, ensuring safety and efficiency. Typically used in residential, commercial, and industrial settings, this circuit breaker is ideal for safeguarding electrical installations.
Type Circuit breaker
Voltage Rating - AC 230V AC
No. of Poles 3
Tripping Characteristics D
Additional equipment possible TRUE
Ambient temperature during operating -40 - 70°C
Built-in depth 70mm
Compatible with (details) SENTRON
Concurrently switching neutral conductor FALSE
Connectable conductor cross section multi-wired 0.75 - 35mm²
Connectable conductor cross section solid-core 0.75 - 35mm²
Current limiting class 3
Current Ratng 32A
Degree of protection (IP) IP20
Depth 76mm
Dim (W x H x D) 54 x 90 x 76 mm
Explosion-proof false
Factory colour Grey
Flush-mounted installation false
Frequency 50-60MHz
Height 90mm
Number of pins 3
Number of poles (total) 3
Number of protected poles 3
Overvoltage category 3
Pollution degree 3
Power loss N/A
Rated current 32A
Rated impulse withstand voltage Uimp 4
Rated insulation voltage Ui 440V
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V 10kA
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V 10kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V 20kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V 20kA
Rated voltage 400V
Switch-off Capacity 5kA
Voltage Rating 400V
Voltage type AC
Width 54mm
Width in number of modular spacings 3

Reviews

Be the first to submit a review

Trustpilot