Siemens Circuit Breakers Circuit breaker 613675

Siemens Brand: Siemens
The components are circuit breakers manufactured by Siemens, designed to provide electrical protection for various voltage and current specifications.
Description Image Product Buy Pricing (Ex VAT) Voltage Rating - AC No. of Poles Tripping Characteristics Certification Compatible with (details) Circuit breaker type Colour Current Ratng Dim Factory colour Input Voltage International Protection (IP) code Number of pins Model Number of poles (total) Number of protected poles Number of Poles Operating class Package depth Package height
Siemens 5SY4106-7 Circuit Breaker 1-phase 6A 230/400V 1-pole 10kA
Siemens 5SY4106-7 Circuit Breaker 1-phase 6A 230/400V 1-pole 10kA
Standard range
Order code: 07-0490
MPN: 5SY41067

Despatched within 4 working days - 65 in stock
1+ £13.31
Price per unit Ex VAT
400V AC 1 C CCC, IMQ, UL, VDE, RCM, CE, ABS, LRS, RINA Miniature circuit breaker Multicolour 6A (W x H x D) 18 x 90 x 76 mm 250/440 V IP20 1 1-phase 1 1 1 3 83mm 93mm
Siemens 5SY43328 Series 5SY Circuit Breaker 32A 10kA 3-pole 230V/400V
Siemens 5SY43328 Series 5SY Circuit Breaker 32A 10kA 3-pole 230V/400V
Extended range
Order code: 07-0521
MPN: 5SY43328

Available to back orderBack order, lead time 10 days
1+ £125.06
Price per unit Ex VAT
230V AC 3 D SENTRON 32A (W x H x D) 54 x 90 x 76 mm Grey 3 3 3

Trustpilot