Siemens 5SY43167 Circuit Breaker 16A 230/400V 10kA 3-pole B 25A 70mm

MPN
5SY43167
Brand
Siemens
EAN-13
4001869181950
Order Code
07-0514
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £70.64
10+ £64.69
100+ £55.74
500+ £46.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The Siemens 5SY43167 circuit breaker is designed for 16 A current at both 230 V and 400 V, providing reliable protection. Manufactured by Siemens, this device safeguards electrical circuits from overloads and short circuits. It is typically used in residential and commercial electrical distribution systems to ensure safety and efficiency.
Type Circuit breaker
Current Rating 16A
Voltage Rating - AC 400V AC
No. of Poles 3
Tripping Characteristics C
Additional equipment possible TRUE
Ambient temperature during operating -40 - 70°C
Breaking Capacity 10000 A
Built-in depth 70mm
Circuit breaker type Miniature circuit breaker
Compatible with (details) SENTRON
Concurrently switching neutral conductor FALSE
Connectable conductor cross section multi-wired 0.75 - 35mm²
Connectable conductor cross section solid-core 0.75 - 35mm²
Current limiting class 3
Current Ratng 16A
Degree of protection (IP) IP20
Depth 76mm
Dim (W x H x D) 54 x 90 x 76 mm
Explosion-proof false
Factory colour Grey
Flush-mounted installation false
Frequency 50-60MHz
Height 90mm
Input Voltage 400 V
Number of pins 3
Number of Poles 3
Number of poles (total) 3
Number of protected poles 3
Overvoltage category 3
Package depth 94mm
Package height 84mm
Package width 58mm
Pollution degree 3
Power loss N/A
Product colour Grey
Rated current 16 A
Rated impulse withstand voltage Uimp 4
Rated insulation voltage Ui 440V
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V 10kA
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V 10kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V 20kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V 20kA
Rated voltage 400V
Switch-off Capacity 5kA
Voltage Rating 400V
Voltage type AC
Weight 0
Width 54mm
Width in number of modular spacings 3

Reviews

Be the first to submit a review

Trustpilot