Siemens 5SY43107 Circuit Breaker 10A 230V/400V 10kA 3-pole 70mm

MPN
5SY43107
Brand
Siemens
EAN-13
4001869181936
Order Code
07-0512
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £47.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Siemens manufactures the 5SY43107 circuit breaker, rated at 10 A for use with 230 V and 400 V systems. This circuit breaker is designed to provide overcurrent protection in residential and commercial electrical installations. It is suitable for safeguarding electrical circuits against short circuits and overloads.
Type Circuit breaker
Current Rating 10a
Voltage Rating - AC 230V AC
No. of Poles 3
Tripping Characteristics C
Additional equipment possible TRUE
Ambient temperature during operating -40 - 70°C
Built-in depth 70mm
Compatible with (details) SENTRON
Concurrently switching neutral conductor FALSE
Connectable conductor cross section multi-wired 0.75 - 35mm²
Connectable conductor cross section solid-core 0.75 - 35mm²
Current limiting class 3
Current Ratng 10A
Degree of protection (IP) IP20
Depth 76mm
Dim (W x H x D) 54 x 90 x 76 mm
Explosion-proof false
Factory colour Grey
Flush-mounted installation false
Frequency 50-60MHz
Height 90mm
Number of pins 3
Number of poles (total) 3
Number of protected poles 3
Overvoltage category 3
Pollution degree 3
Power loss N/A
Rated current 10A
Rated impulse withstand voltage Uimp 4
Rated insulation voltage Ui 440V
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V 10kA
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V 10kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V 20kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V 20kA
Rated voltage 400V
Switch-off Capacity 5kA
Voltage Rating 400V
Voltage type AC
Width 54mm
Width in number of modular spacings 3

Reviews

Be the first to submit a review

Trustpilot