Siemens 5SY41047 Circuit Breaker 1-pin 4A 1 piece

MPN
5SY41047
Brand
Siemens
EAN-13
4001869181349
Order Code
07-0488
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £13.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 93 in stock

The Siemens 5SY41047 circuit breaker is a single-pole device designed for a 4 ampere current rating. It provides reliable protection against overloads and short circuits in electrical systems. This type of circuit breaker is typically used in residential or commercial electrical installations.
Type Circuit breaker
No. of Poles 1
Tripping Characteristics C
Additional equipment possible TRUE
Ambient temperature during operating -40 - 70°C
Built-in depth 70mm
Colour Multicolour
Concurrently switching neutral conductor FALSE
Connectable conductor cross section multi-wired 0.75 - 35mm²
Connectable conductor cross section solid-core 0.75 - 35mm²
Current limiting class 3
Current Ratng 4A
Degree of protection (IP) IP20
Explosion-proof false
Flush-mounted installation false
Frequency 50-60MHz
Number of pins 1
Number of Poles 1
Number of poles (total) 1
Number of protected poles 1
Overvoltage category 3
Pollution degree 3
Power loss N/A
Rated current 4A
Rated impulse withstand voltage Uimp 4
Rated insulation voltage Ui 440V
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V 10kA
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V 10kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V 35kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V 35kA
Rated voltage 400V
Voltage Rating 400V
Voltage type AC
Weight 0
Width in number of modular spacings 1

Reviews

Be the first to submit a review

Trustpilot