Siemens 5SV3646-4 SENTRON RCCB 4-pole 63 A 300 mA 400 V Type B

MPN
5SV36464
Brand
Siemens
EAN-13
4001869549088
Order Code
07-0472
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £542.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Siemens manufactures the 5SV3646-4 RCCB, a 4-pin device with a 63 A current and 0.3 A trip sensitivity, operating at 400 V. This residual current circuit breaker provides effective protection against electrical faults, ensuring safety in residential, commercial, and industrial settings. It is especially suited for applications that demand reliable and efficient fault current interruption.
Type RCCB
Current Rating 63A
Voltage Rating - AC 400V AC
No. of Poles 4
Actuator Type Toggle
Tripping Characteristics B Curve
Additional equipment possible TRUE
Ambient temperature during operating -25 - 45°C
Built-in depth 70mm
Connectable conductor cross section multi-wired 0.75 - 35mm²
Connectable conductor cross section solid-core 0.75 - 35mm²
Current Ratng 0.3A
Degree of protection (IP) IP20
Depth 70mm
Differential current rating 0.3A
Dim (W x H x D) 72 x 90 x 70 mm
Explosion-proof false
Frequency 50/60 Hz
Height 90mm
Leakage current type B
Mounting method DIN rail
Number of pins 4
Number of Poles 4
Pollution degree 2
Power loss 5W
RAL-number (similar) 7035
Rated current 63A
Rated fault current 0.3A
Rated impulse withstand voltage Uimp 6kV
Rated insulation voltage Ui 2000V
Rated voltage 400V
Selective protection FALSE
Short-circuit breaking capacity (Icw) 10kA
Short-time delayed tripping TRUE
Surge current capacity 3kA
Switch-off Capacity 0.8kA
Voltage Rating 400V
Voltage type AC
Weight 0
Width 72mm
Width in number of modular spacings 4
With interlocking device TRUE

Reviews

Be the first to submit a review

Trustpilot