Siemens 5SV33426KK01 Circuit Breaker RCCB 4-pin 25A 0.03A 400V type A

MPN
5SV33426KK01
Brand
Siemens
EAN-13
4001869430874
Order Code
07-0458
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £133.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Siemens 5SV3342-6KK01 RCCB is a residual-current circuit breaker designed with four pins, a current rating of 25 A, and sensitivity of 0.03 A for use with 400 V systems. This device provides essential protection against electrical leakage and faults, making it ideal for safeguarding residential and commercial electrical installations. Typical applications include use in distribution boards to enhance electrical safety by preventing electrical shock and fire hazards.
Type RCCB
Voltage Rating - AC 400V AC
No. of Poles 4
Actuator Type Toggle
Tripping Characteristics A Curve
Additional equipment possible TRUE
Ambient temperature during operating -25 - 45°C
Built-in depth 70mm
Connectable conductor cross section multi-wired 0.75 - 35mm²
Connectable conductor cross section solid-core 0.75 - 35mm²
Current Ratng 0.03A
Degree of protection (IP) IP20
Depth 70mm
Differential current rating 0.03A
Dim (W x H x D) 72 x 90 x 70 mm
Explosion-proof false
Frequency 50 Hz
Height 90mm
Leakage current type A
Mounting method DIN rail
Number of pins 4
Number of Poles 4
Pollution degree 2
Power loss 0.8W
RAL-number (similar) 7035
Rated current 25A
Rated fault current 0.03A
Rated impulse withstand voltage Uimp 6kV
Rated insulation voltage Ui 2000V
Rated voltage 400V
Selective protection FALSE
Short-circuit breaking capacity (Icw) 10kA
Short-time delayed tripping TRUE
Surge current capacity 3kA
Switch-off Capacity 0.8kA
Voltage Rating 400V
Voltage type AC
Width 72mm
Width in number of modular spacings 4
With interlocking device TRUE

Reviews

Be the first to submit a review

Trustpilot