Siemens 5SV13167KK06 RCBO 6A 230V 1P+N 6kA type A for electrical Safety

MPN
5SV13167KK06
Brand
Siemens
EAN-13
4001869557861
Order Code
07-0445
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £70.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

Siemens manufactures the 5SV1316-7KK06 RCBO, a 2-pin device rated at 6 A with a residual current rating of 0.03 A, designed for 230 V systems. This RCBO combines overcurrent and earth leakage protection, enhancing safety and reliability in electrical installations. It is typically used in residential and commercial applications to protect circuits from short circuits, overloads, and ground faults.
Type RCBO
Voltage Rating - AC 230V AC
Actuator Type Toggle
Tripping Characteristics C
Ambient temperature during operating N/A
Anti-nuisance tripping version TRUE
Built-in depth 70mm
Concurrently switching neutral conductor TRUE
Connectable conductor cross section multi-wired 0.75 - 16mm²
Connectable conductor cross section solid-core 0.75 - 16mm²
Current limiting class 3
Current Ratng 0.03A
Degree of protection (IP) IP20
Depth 70mm
Differential current rating 0.03A
Dim (W x H x D) 18 x 90 x 70 mm
Disconnection characteristic Undelayed
Flush-mounted installation true
Frequency N/A
Height 90mm
Leakage current type A
Misc Attribute Switch-off description: without delay
Number of pins 1
Number of Poles 1
Number of poles (total) 2
Number of protected poles 1
Overvoltage category 2
Pollution degree 2
Power loss N/A
Rated current 6A
Rated fault current 0.03A
Rated impulse withstand voltage Uimp 4
Rated insulation voltage Ui 253V
Rated short-circuit breaking capacity according to EN 61009 6
Rated short-circuit breaking capacity according to IEC 60947-2 10kA
Rated short-circuit breaking capacity Icn according to EN 61009-1 6
Rated voltage 230V
Surge current capacity 1kA
Switch-off Capacity 6kA
Voltage Rating 230V
Voltage type AC
Width 18mm
Width in number of modular spacings 1
With interlocking device TRUE

Reviews

Be the first to submit a review

Trustpilot