Siemens 5SU13547KK13 RCBO 13A 30mA 230V C-Type 2-pin combined protection

MPN
5SU13547KK13
Brand
Siemens
EAN-13
4001869307831
Order Code
07-0430
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £63.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Siemens 5SU13547KK13 RCBO is a residual current circuit breaker with overcurrent protection, rated at 13 A with a leakage current rating of 0.03 A, and operates on a 230 V supply. It is typically used in residential and commercial electrical installations to protect circuits from overcurrent and earth fault. This unit is crucial in preventing electrical fires and protecting users from electric shocks.
Type RCBO
Current Rating 13A
Voltage Rating - AC 230V AC
Tripping Characteristics C
Ambient temperature during operating N/A
Anti-nuisance tripping version TRUE
Built-in depth 70mm
Concurrently switching neutral conductor TRUE
Connectable conductor cross section multi-wired 0.75 - 35mm²
Connectable conductor cross section solid-core 0.75 - 35mm²
Current limiting class 3
Current Ratng 0.03A
Degree of protection (IP) IP20
Depth 70mm
Differential current rating 0.03A
Dim (W x H x D) 36 x 90 x 70 mm
Disconnection characteristic Undelayed
Flush-mounted installation true
Frequency N/A
Height 90mm
Leakage current type A
Misc Attribute Switch-off description: without delay
Number of pins 2
Number of poles (total) 2
Number of protected poles 1
Overvoltage category 2
Pollution degree 2
Power loss N/A
Product colour Multicolour
Rated current 13A
Rated fault current 0.03A
Rated impulse withstand voltage Uimp 4
Rated insulation voltage Ui 264V
Rated short-circuit breaking capacity according to EN 61009 10
Rated short-circuit breaking capacity according to IEC 60947-2 20kA
Rated short-circuit breaking capacity Icn according to EN 61009-1 10
Rated voltage 230V
Surge current capacity 1kA
Switch-off Capacity 10
Voltage Rating 230V
Voltage type AC
Weight 277g
Width 36mm
Width in number of modular spacings 2
With interlocking device TRUE

Reviews

Be the first to submit a review

Trustpilot