Siemens 5SU13546KK06 RCBO 2-pin 6A 0.03A 230V 10kA 1P+N type A B-char

MPN
5SU13546KK06
Brand
Siemens
EAN-13
4001869307718
Order Code
07-0424
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £64.41 £54.75
10+ £52.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Siemens manufactures the 5SU13546KK06 RCBO, a 2-pin device rated at 6 A and 0.03 A leakage current for 230 V systems. This RCBO combines both residual current and circuit breaker protection functionality, enhancing electrical safety. It is typically used in residential or commercial electrical installations to prevent electrical faults and ensure safe circuit operation.
Type RCBO
Voltage Rating - AC 230V AC
Actuator Type Toggle
Tripping Characteristics B Curve
Ambient temperature during operating N/A
Anti-nuisance tripping version TRUE
Breaking Capacity 10000 A
Built-in depth 70mm
Circuit breaker type Residual-current device
Concurrently switching neutral conductor TRUE
Connectable conductor cross section multi-wired 0.75 - 35mm²
Connectable conductor cross section solid-core 0.75 - 35mm²
Current limiting class 3
Current Ratng 0.03A
Degree of protection (IP) IP20
Depth 77mm
Differential current rating 0.03A
Dim (W x H x D) 36 x 90 x 77 mm
Disconnection characteristic Undelayed
Doesnt contain Halogen
Factory colour Grey
Flush-mounted installation true
Frequency N/A
Height 90mm
International Protection (IP) code IP20
Leakage current type A
Misc Attribute Switch-off description: without delay
Number of pins 2
Number of Poles 2
Number of poles (total) 2
Number of protected poles 1
Operating temperature (T-T) -25 - 55°C
Overvoltage category 2
Package depth 96mm
Package height 82mm
Package width 40mm
Pollution degree 2
Power loss N/A
Rated current 6 A
Rated fault current 0.03A
Rated impulse withstand voltage Uimp 4
Rated insulation voltage Ui 264V
Rated short-circuit breaking capacity according to EN 61009 10
Rated short-circuit breaking capacity according to IEC 60947-2 35kA
Rated short-circuit breaking capacity Icn according to EN 61009-1 10
Rated voltage 240 V
Storage temperature (T-T) -40 - 75°C
Surge current capacity 1kA
Switch-off Capacity 10kA
Voltage Rating 230V
Voltage type AC
Weight 256g
Width 36mm
Width in number of modular spacings 2
With interlocking device TRUE

Reviews

Be the first to submit a review

Trustpilot