Siemens 5SU13467FP16 RCBO 16A 4P type A 0.03A FI/LS Switch 6kA C-Char

MPN
5SU13467FP16
Brand
Siemens
EAN-13
4001869578187
Order Code
07-0422
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £181.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Siemens 5SU1346-7FP16 is an RCBO designed for safety and reliability. It features a 16 A fuse size with 4-pin configuration and a residual current rating of 0.03 A. Typically used in residential and commercial electrical installations for circuit protection and leakage detection.
Type RCBO
Current Rating 16A
No. of Poles 4
Actuator Type Toggle
Tripping Characteristics C
Ambient temperature during operating N/A
Anti-nuisance tripping version true
Built-in depth 70mm
Concurrently switching neutral conductor TRUE
Connectable conductor cross section multi-wired 1 - 35mm²
Connectable conductor cross section solid-core 1 - 35mm²
Current limiting class 3
Current Ratng 0.03A
Degree of protection (IP) IP20
Depth 72mm
Differential current rating 0.03A
Dim (W x H x D) 72 x 85 x 72 mm
Disconnection characteristic Undelayed
Flush-mounted installation true
Frequency N/A
Fuse Size 3
Height 85mm
Insulation class III
Leakage current type A
Misc Attribute without hesitation
Number of pins 4
Number of poles (total) 4
Number of protected poles 4
Overvoltage category 2
Pollution degree 3
Power loss N/A
Rated current 16A
Rated fault current 0.03A
Rated impulse withstand voltage Uimp 4
Rated insulation voltage Ui 500V
Rated short-circuit breaking capacity according to EN 61009 6
Rated short-circuit breaking capacity according to IEC 60947-2 6kA
Rated short-circuit breaking capacity Icn according to EN 61009-1 6
Rated voltage 400V
Surge current capacity 0.25kA
Voltage Rating 400V
Voltage type AC
Width 72mm
Width in number of modular spacings 4
With interlocking device true

Reviews

Be the first to submit a review

Trustpilot