Siemens 5ST37830 Busbar Pin sa.rail 3p/N 10mm² 1xFI 4-pin 8xdevice

MPN
5ST37830
Brand
Siemens
EAN-13
4001869566566
Order Code
07-0413
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £51.57
10+ £46.79
100+ £39.66
500+ £32.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Siemens 5ST37830 Busbar is designed for efficient electrical distribution in residential and commercial settings. It features robust construction for reliable performance and safety. Typical applications include integration in electrical panels and systems for optimal connectivity and energy management.
Accessory Type Busbar
Used With PT 10
Can be cut to size N/A
Colour N/A
Conditioned rated short-circuit current Iq N/A
Cross Section 10mm²
Insulated true
Length 216mm
Max. rated operation voltage Ue 230V
Module Width 18mm
Number of Phases 4
Number of Poles 3
Rated permanent current Iu N/A
Rated short-time withstand current lcw N/A
Rated Surge Voltage N/A
Suitable for devices with auxiliary switch false
Suitable for devices with N-conductor true
Suitable for number of devices 9
Type of electric connection Pin
Weight 0
Width in number of modular spacings 12

Reviews

Be the first to submit a review

Trustpilot