Siemens 5ST3712 SENTRON Busbar 3-phase 16mm² 1016mm long pin type

MPN
5ST3712
Brand
Siemens
EAN-13
4001869209326
Order Code
07-0399
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £83.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Siemens 5ST3712 busbar provides efficient electrical distribution in systems. It features robust construction for reliable performance in residential and commercial applications. The busbar streamlines wiring tasks, improving safety and organisation in electrical panels.
Accessory Type Busbar
Used With Circuit Breakers
Can be cut to size N/A
Colour N/A
Conditioned rated short-circuit current Iq N/A
Cross Section 16mm²
Current 80 A
Insulated true
Length 1016mm
Max. rated operation voltage Ue N/A
Module Width 63mm
Number of Phases 3
Number of Poles N/A
Product colour Grey
Quantity per pack 1 pc(s)
Rated permanent current Iu N/A
Rated short-time withstand current lcw N/A
Rated Surge Voltage N/A
Suitable for devices with auxiliary switch true
Suitable for devices with N-conductor false
Suitable for number of devices 16
Type 3P
Type of electric connection Pin
Width in number of modular spacings 16

Reviews

Be the first to submit a review

Trustpilot