Siemens 5ST3602 SENTRON Busbar 63A pin 10mm² for Circuit Breakers

MPN
5ST3602
Brand
Siemens
EAN-13
4001869318202
Order Code
07-0388
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £3.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Siemens 5ST3602 Busbar 63 A is designed for efficient electrical distribution, accommodating a current rating of 63 amperes. This high-quality busbar ensures reliable connectivity and is ideal for use in residential and commercial power distribution systems. Siemens is the manufacturer renowned for innovative electrical solutions, ensuring safety and performance in electrical installations.
Accessory Type Busbar
Used With Circuit Breakers
Can be cut to size N/A
Colour N/A
Compatible with (details) SENTRON
Conditioned rated short-circuit current Iq N/A
Cross Section 10mm²
Current 63 A
Dim (L x W) 211.5 mm x 3.8 mm
Insulated TRUE
Length 211.5mm
Max. rated operation voltage Ue N/A
Misc Attribute Slatted
Module Width 18mm
Nominal Current 63A
Nominal current - rounded value 63A
Number of Phases 1
Number of Poles N/A
Product colour Grey
Quantity per pack 1 pc(s)
Rated permanent current Iu N/A
Rated short-time withstand current lcw N/A
Rated Surge Voltage N/A
Suitable for devices with auxiliary switch false
Suitable for devices with N-conductor false
Suitable for number of devices 12
Type 1P
Type of electric connection Pin
Width 3.8mm
Width in number of modular spacings 12

Reviews

Be the first to submit a review

Trustpilot