Siemens 5SL6113-6 Circuit Breaker Switch 1-pin B 13 A

MPN
5SL61136
Brand
Siemens
EAN-13
4001869388298
Order Code
55-8169
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £8.45
10+ £7.09
100+ £5.26
500+ £3.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

The Siemens 5SL6113-6 is a 1-pin Miniature Circuit Breaker from the 5SL6 Series, and is intended for use up to 6kA/10kA. It is suitable for the quick and easy mounting of additional components, such as auxiliary switches and fault signal contacts. The 5SL6 miniature circuit breakers can also be combined with shunt trips, under voltage releases and arc fault detection devices.

The 13A circuit breaker will guarantee the safe disconnection in the event of a short circuit and protect loads and the system from overload. It is also suitable for normal switching duty with loads that have a small number of switching operations as well as for reliable isolation of the equipment from the supply system.

To facilitate cable entry, the device is equipped with rectangular terminals for the accommodation of pin busbars with cables up to 35mm². The circuit breaker is supplied with Tripping Characteristic B.


  • Number of pins: 1
  • Operating voltage: 230/400V AC
  • Release characteristics: B
  • Dimensions: 90(L) x 70(D) x 18(W)mm
  • Short circuit breaking capacity: 6kA
  • Power rating: 13A
  • Type: DIN Rail Contact Circuit Breaker
  • Manufacturer's part: Siemens 5SL6113-6
Type Circuit breaker
Current Rating 13A
Voltage Rating - AC 400V AC
No. of Poles 1
Tripping Characteristics B Curve
Additional equipment possible true
Ambient temperature during operating -25 - 45°C
Built-in depth 70mm
Circuit breaker type Miniature circuit breaker
Colour Multicolour
Concurrently switching neutral conductor false
Connectable conductor cross section multi-wired 0.75 - 25mm²
Connectable conductor cross section solid-core 0.75 - 25mm²
Current limiting class 3
Current Ratng 13A
Degree of protection (IP) N/A
Depth 76mm
Doesnt contain Halogen
Explosion-proof false
Flush-mounted installation false
Frequency N/A
Height 90mm
International Protection (IP) code IP20
Number of pins 1
Number of Poles 1
Number of poles (total) 1
Number of protected poles N/A
Operating temperature (T-T) -25 - 45°C
Overvoltage category N/A
Package depth 93mm
Package height 83mm
Package width 21mm
Pollution degree 2
Power loss N/A
Power Rating STRONG 13A/STRONG
Rated current 13 A
Rated impulse withstand voltage Uimp N/A
Rated insulation voltage Ui N/A
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V 6kA
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V 6kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V 6kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V 6kA
Rated voltage 400 V
Storage temperature (T-T) -40 - 75°C
Voltage Rating 230/400V
Voltage type AC
Weight 120g
Width 18mm
Width in number of modular spacings 1

Reviews

Be the first to submit a review

Trustpilot