Siemens DIN Rail Circuit Breaker Switch, 1-pin, Tripping Characteristic B

Siemens Brand: Siemens

A range of Siemens DIN Rail 1-pin Miniature Circuit Breakers from the 5SL6 Series that are intended for use up to 6kA/10kA. They are suitable for the quick and easy mounting of additional components, such as auxiliary switches and fault signal contacts. The 5SL6 miniature circuit breakers can also be combined with shunt trips, under voltage releases and arc fault detection devices. They will guarantee the safe disconnection in the event of a short circuit and protect loads and the system from overload. They are also suitable for normal switching duty with loads that have a small number of switching operations as well as for reliable isolation of the equipment from the supply system.

To facilitate cable entry, the devices are equipped with rectangular terminals for the accommodation of pin busbars with cables up to 35mm². The circuit breakers are available for a rated current range of between 10A and 32A. The 5SL6 miniature circuit breakers are supplied with Tripping Characteristic B.

  • Tripping Characteristic B
  • DIN Rail mountable
  • Operating voltage: 230/400
  • Operational voltage: 24V DC
  • Terminals: Screw
  • Service life: 20,000 actuations
  • Operating temperature: -25°C to 55°C
  • Degree of protection: IP20
  • Tripping Characteristic: B
  • Standards: EN 60898-1
  • Supplied as 1-pin
  • Available in 10, 13, 16, 20, 25 and 32A options
Description Image Product Buy Pricing (Ex VAT) Current Rating Circuit breaker type Current Ratng Depth Doesnt contain Height International Protection (IP) code Power Rating Rated current Operating temperature (T-T) Package depth Package height Package width Rated voltage Storage temperature (T-T) Weight Width Type Voltage Rating - AC No. of Poles
Siemens 5SL6110-6 Circuit Breaker Switch 1-pin B 10 A
Siemens 5SL6110-6 Circuit Breaker Switch 1-pin B 10 A
Standard range
Order code: 55-8168
MPN: 5SL61106

Despatched within 4 working days - 128 in stock
2+ £8.26
10+ £6.92
100+ £5.13
500+ £3.53
Price per unit Ex VAT
10a 10A STRONG 10A/STRONG 10A 400V Circuit breaker 400V AC 1
Siemens 5SL6113-6 Circuit Breaker Switch 1-pin B 13 A
Siemens 5SL6113-6 Circuit Breaker Switch 1-pin B 13 A
Standard range
Order code: 55-8169
MPN: 5SL61136

Despatched within 4 working days - 16 in stock
2+ £8.45
10+ £7.09
100+ £5.26
500+ £3.62
Price per unit Ex VAT
13A Miniature circuit breaker 13A 76mm Halogen 90mm IP20 STRONG 13A/STRONG 13 A -25 - 45°C 93mm 83mm 21mm 400 V -40 - 75°C 120g 18mm Circuit breaker 400V AC 1
Siemens 5SL6116-6 Circuit Breaker Switch 1-pin B 16 A
Siemens 5SL6116-6 Circuit Breaker Switch 1-pin B 16 A
Standard range
Order code: 55-8170
MPN: 5SL61166

Despatched within 4 working days - 701 in stock
2+ £5.34
10+ £4.39
100+ £3.16
500+ £2.09
Price per unit Ex VAT
16A 16A STRONG 16A/STRONG 16A 400V Circuit breaker 400V AC 1
Siemens 5SL6120-6 Circuit Breaker Switch 1-pin B 20 A
Siemens 5SL6120-6 Circuit Breaker Switch 1-pin B 20 A
Standard range
Order code: 55-8171
MPN: 5SL61206

Despatched within 4 working days - 21 in stock
1+ £11.89
10+ £10.11
100+ £7.69
500+ £5.45
Price per unit Ex VAT
20a 20A STRONG 20A/STRONG 20A 400V Circuit breaker 400V AC 1
Siemens 5SL6132-6 Circuit Breaker Switch 1-pin B 32 A
Siemens 5SL6132-6 Circuit Breaker Switch 1-pin B 32 A
Standard range
Order code: 55-8173
MPN: 5SL61326

Despatched within 4 working days - 12 in stock
1+ £14.45
10+ £12.40
100+ £9.56
500+ £6.89
Price per unit Ex VAT
32A STRONG 32A/STRONG 32A 400V Circuit breaker 400V AC 1

Trustpilot