Siemens 5SL60166MF SENTRON Circuit Breaker 16A 1+N 6kA 230V AC

MPN
5SL60166MF
Brand
Siemens
EAN-13
4047624192540
Order Code
07-0363
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £227.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Siemens 5SL60166MF circuit breaker is a 2-pin device that provides reliable overcurrent protection for electrical systems. It features a compact design suitable for residential and commercial use. This breaker is ideal for safeguarding circuits from damage due to overload or short circuits.
Type Circuit breaker
Current Rating 16A
Voltage Rating - AC 230V AC
Tripping Characteristics B Curve
Additional equipment possible true
Ambient temperature during operating -40 - 70°C
Built-in depth 70mm
Concurrently switching neutral conductor true
Connectable conductor cross section multi-wired 0.75 - 16mm²
Connectable conductor cross section solid-core 0.75 - 16mm²
Current limiting class 3
Current Ratng 16A
Degree of protection (IP) IP20
Depth 75.4mm
Dim (W x H x D) 17.6 x 89.8 x 75.4 mm
Explosion-proof false
Flush-mounted installation false
Frequency N/A
Height 89.8mm
Number of pins 2
Number of poles (total) 2
Number of protected poles N/A
Overvoltage category 3
Pollution degree 2
Power loss N/A
Rated current 16A
Rated impulse withstand voltage Uimp 4
Rated insulation voltage Ui 285V
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V 6kA
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V 6kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V N/A
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V N/A
Rated voltage 230V
Switch-off Capacity 16A
Voltage Rating 230V
Voltage type AC
Width 17.6mm
Width in number of modular spacings 1

Reviews

Be the first to submit a review

Trustpilot