Siemens 5SL41066 Circuit Breaker 1-pin 6 A 230/400 V short-circuit protection

MPN
5SL41066
Brand
Siemens
EAN-13
4001869439204
Order Code
06-9967
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £14.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Siemens 5SL41066 circuit breaker is a single-pole device rated at 6 A, suitable for 230 V/400 V applications. It is designed to provide protection in residential or commercial electrical installations. This circuit breaker ensures reliable overcurrent protection in various low-voltage settings.
Type Circuit breaker
Voltage Rating - AC 400V AC
No. of Poles 1
Tripping Characteristics B Curve
Additional equipment possible true
Ambient temperature during operating -25 - 55°C
Built-in depth 70mm
Certification CEBEC, IMQ, VDE, CE
Circuit breaker type Miniature circuit breaker
Compatible with (details) SENTRON
Concurrently switching neutral conductor false
Connectable conductor cross section multi-wired 0.75 - 25mm²
Connectable conductor cross section solid-core 0.75 - 25mm²
Current limiting class 3
Current Ratng 6A
Degree of protection (IP) N/A
Depth 76mm
Dim (W x H x D) 18 x 90 x 76 mm
Explosion-proof false
Factory colour Grey
Flush-mounted installation false
Frequency N/A
Height 90mm
Input Voltage 250/440 V
International Protection (IP) code IP20
Number of pins 1
Number of Poles 1
Number of poles (total) 1
Number of protected poles N/A
Overvoltage category N/A
Package depth 83mm
Package height 93mm
Package weight 153g
Package width 21mm
Pollution degree 2
Power loss N/A
Product colour Grey
Rated current 6 A
Rated impulse withstand voltage Uimp N/A
Rated insulation voltage Ui N/A
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V 10kA
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V 10kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V 10kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V 10kA
Rated voltage 400V
Voltage Rating 440V
Voltage type AC
Weight 145g
Width 18mm
Width in number of modular spacings 1

Reviews

Be the first to submit a review

Trustpilot