Siemens 5SE2340 Fuse Holder inset D02 40A 10pcs

MPN
5SE2340
Brand
Siemens
EAN-13
4001869236674
Order Code
06-9237
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £6.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Siemens 5SE2340 fuse holder inset is designed for D02 fuses with a 40 A rating. It is ideal for safely housing fuses in electrical panels and distribution systems. This product is typically used in industrial and commercial electrical applications.
Type Fuse holder inset
Current Rating 40A
Colour code Black
Construction size D02
Duty class gG
Fuse Size D02
Package depth 38mm
Package height 81mm
Package weight 14g
Package width 32mm
Product colour Multicolour
Purpose High voltage
Quantity per pack 1 pc(s)
Rated voltage 400V
Utilization category according to IEC 60269 N/A

Reviews

Be the first to submit a review

Trustpilot