Siemens 5SE2332 Fuse Holder Inset D02 32A 10 pcs

MPN
5SE2332
Brand
Siemens
EAN-13
4001869236667
Order Code
06-9235
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £10.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

Siemens manufactures the 5SE2332 fuse holder inset, designed for holding size D02 fuses with a current rating of 32 A. The product comes in a package of 10 pieces and is suitable for securely mounting fuses. Common applications include electrical panels and circuit protection in residential and commercial settings.
Type Fuse holder inset
Current Rating 32A
Colour code N/A
Construction size D02
Duty class gG
Fuse Size D02
Package depth 38mm
Package height 81mm
Package weight 13g
Package width 32mm
Product colour Multicolour
Purpose High voltage
Quantity per pack 1 pc(s)
Rated voltage 400V
Utilization category according to IEC 60269 N/A

Reviews

Be the first to submit a review

Trustpilot