Siemens 5SD470 SITOR Fuse Holder inset DIII 63A 500V quick-acting Fuse

MPN
5SD470
Brand
Siemens
EAN-13
4001869021478
Order Code
06-9219
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £16.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Siemens 5SD470 fuse holder inset is designed for use with Diazed system fuses, supporting a fuse size of DIII, rated at 63 A and 500 V. Siemens manufactures this product to ensure reliable operation in protecting electrical circuits. It is typically used in industrial and commercial applications where cartridge-type fuse links are needed for circuit protection.
Type Fuse holder inset
Current Rating 63A
Colour code Other
Construction size DIII
Duty class gR
Fuse Size DIII
Nominal Voltage 500V
Package depth 51mm
Package height 140mm
Package weight 55g
Package width 29mm
Product colour Multicolour
Purpose High voltage
Quantity per pack 1 pc(s)
Rated voltage 500V
Release characteristic Super fast (FF)
Switch-off Capacity 50kA
Utilization category according to IEC 60269 gR (general purpose semiconductor protection)
Voltage Rating - AC 500V

Reviews

Be the first to submit a review

Trustpilot