Siemens 5SB4111 Fuse Holder inset 25 pcs high-quality durable design

MPN
5SB4111
Brand
Siemens
EAN-13
4001869573137
Order Code
06-9215
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £4.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Siemens 5SB4111 fuse holder inset is a reliable component designed for safely housing fuses in electrical installations. Manufactured by Siemens, it is appreciated for its durability and secure fit, accommodating up to 25 pieces. Typically used in residential and commercial electrical boards, it ensures effective circuit protection.
Type Fuse holder inset
Current Rating 35A
Colour code Black
Construction size DIII
Rated voltage 500V
Release characteristic Other
Utilization category according to IEC 60269 gL/gG (cable protection/equipment protection)
Voltage Rating - AC 500V

Reviews

Be the first to submit a review

Trustpilot