Siemens 5SB2811 Fuse Holder inset 25 pieces reliable protection

MPN
5SB2811
Brand
Siemens
EAN-13
4001869573113
Order Code
06-9213
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £6.44
10+ £5.34
100+ £3.89
500+ £2.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Siemens' 5SB2811 fuse holder inset comes in a pack of 25 pieces, ensuring ample quantity for large projects. This component is designed for secure installation and reliable electrical connections in various applications. Typically used in electrical panels, it provides an efficient and safe method for mounting and retaining fuses.
Type Fuse holder inset
Current Rating 25A
Colour code Yellow
Construction size DII
Rated voltage 500V
Release characteristic Other
Utilization category according to IEC 60269 gL/gG (cable protection/equipment protection)
Voltage Rating - AC 500V

Reviews

Be the first to submit a review

Trustpilot