Siemens 3RX95010BA00 Rail mount PSU 4 NO 35A 24V AC 4-pole S0 size

MPN
3RX95010BA00
Brand
Siemens
EAN-13
4011209641457
Order Code
06-8771
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £293.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Siemens 3RX9501-0BA00 is a rail-mounted power supply unit designed for industrial applications and is typically mounted on a DIN rail. It is known for its reliability and compact design, making it suitable for automation and control systems in various industrial settings. This power supply unit provides a stable output to ensure efficient operation of connected devices.
Type Rail mounted PSU (DIN)
Power Rating 78W
Depth 125mm
Dimensions (W x H) 50 x 125mm
Height 125mm
Input voltage AC 50 Hz 85 - 132V
Input voltage AC 60 Hz 85 - 132V
Input voltage DC N/A
IP Rating IP20
Max. input current AC 60 Hz 1.6A
Max. input current DC N/A
Max. output current 1 input AC 50 HzA
Max. output current AC 50 Hz N/A
Max. output current AC 60 Hz N/A
Max. output current DC N/A
Misc Attribute 3RX9501-0BA00
Output voltage AC 50 Hz N/A
Output voltage AC 60 Hz N/A
Output voltage DC 29.5 - 31.6V
Redundancy FALSE
Suitable for safety functions N/A
Type of output voltage DC
Type of voltage (input voltage) AC
Width 50mm

Reviews

Be the first to submit a review

Trustpilot