Siemens 3RV2925-5AB SIRIUS Power feed terminal 3-phase size S00/S0

MPN
3RV29255AB
Brand
Siemens
EAN-13
4011209718890
Order Code
06-8723
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Siemens 3RV2925-5AB power feed terminal is a component designed for efficient power distribution in electrical systems. It is typically used in conjunction with contactors for controlling and protecting electrical circuits. This Siemens device is valued for its reliability and compatibility with a range of industrial applications.
Type Power feed terminal
Accessory true
Connection Screws
Depth 27.2mm
Factory colour Black
Height 39mm
IP Rating IP20
Length 44.5mm
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute 1 3RV 2925-5 from
Misc Attribute 2 3RV2925-5AB
Number of pins 3
Spare part false
Type of accessory/spare part N/A

Reviews

Be the first to submit a review

Trustpilot