Siemens 3RN2011-1BW30 thermistor relay 2 change-overs phased-out

MPN
3RN20111BW30
Brand
Siemens
EAN-13
4047621006666
Order Code
06-8297
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £91.31
10+ £88.17
50+ £85.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Siemens thermistor overload relay 3RN2011-1BW30 is designed for monitoring temperature, featuring two change-over contacts. It is commonly used for protecting motors and generators from overheating by integrating with thermistors for accurate temperature monitoring. The robust design ensures reliable performance in various industrial settings by promptly triggering protective measures when necessary.
Type Thermistor overload relay
Color Multicolour
Connection Screws
Connection type auxiliary circuit Screw connection
Contact Material AgSnO2
Contact Type 2 hange-overs°C
Depth 90mm
Dim (W x H x D) 22.5 x 100 x 90mm
Durability 1000 0000
Electrical lifespan 100000
Error registration possible FALSE
External reset possible TRUE
Height 100mm
IP Rating IP20
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute 3RN2011-1BW30
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Number of measuring circuits 1
Operating Voltage (DC) N/A
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Rated switch current N/A
Resistance measuring range N/A
Supply voltage AC 50 Hz N/A
Supply voltage AC 60 Hz N/A
Supply voltage DC N/A
Type of electric connection N/A
Voltage type (operating voltage) N/A
Voltage type (supply voltage) N/A
Weight 0.20
Width 22.5mm
With detachable clamps N/A

Reviews

Be the first to submit a review

Trustpilot