Siemens Control Relays Thermistor overload relay 613699

Siemens Brand: Siemens
Siemens thermistor overload relays are essential components used in electrical circuits to protect motors and other equipment from overheating, providing reliable safety measures in various applications.
Description Image Product Buy Pricing (Ex VAT) Colour Contact Type Dim External reset possible Misc Attribute Number of contacts as change-over contact Number of contacts as normally closed contact Number of contacts as normally open contact Width Weight Type Connection Connection type auxiliary circuit Contact Material Depth Durability Electrical lifespan Error registration possible Height IP Rating
Siemens 3RN2010-1CA30 Thermistor overload relay 1 maker 1 Breaker
Siemens 3RN2010-1CA30 Thermistor overload relay 1 maker 1 Breaker
Standard range
Order code: 06-8295
MPN: 3RN20101CA30

Despatched within 4 working days - 3 in stock
1+ £64.94
Price per unit Ex VAT
(W x H x D) 17.5 x 100 x 90 mm FALSE 3RN2010-1CA30 0 1 1 17.5mm Thermistor overload relay Screws Screw connection AgSnO2 90mm 1000 0000 100000 FALSE 100mm IP20
Siemens 3RN2011-1BW30 thermistor relay 2 change-overs phased-out
Siemens 3RN2011-1BW30 thermistor relay 2 change-overs phased-out
Standard range
Order code: 06-8297
MPN: 3RN20111BW30

Despatched within 4 working days - 7 in stock
1+ £91.31
Price per unit Ex VAT
Multicolour 2 change-overs (W x H x D) 22.5 x 100 x 90 mm TRUE 3RN2011-1BW30 2 0 0 22.5mm 0.20 Thermistor overload relay Screws Screw connection AgSnO2 90mm 1000 0000 100000 FALSE 100mm IP20

Trustpilot