Siemens 3RA29112AA00 Connector for 3RV2011/3RT201 spring terminal

MPN
3RA29112AA00
Brand
Siemens
EAN-13
4011209740976
Order Code
06-8215
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Siemens 3RA2911-2AA00 connector element, measuring 45 x 52.8 x 85.5 mm, is a robust component designed for integrating within electrical systems. As a reliable auxiliary contactor, it serves to support and expand the functionality of primary contactors in industrial automation settings. Ideal for use in various electrical applications, it ensures efficient and safe connectivity within complex circuit configurations.
Type Connector element
Accessory true
Colour Multicolour
Connection Spring-loaded terminal
Depth 85.5mm
Dim (W x H x D) 45 x 52.8 x 85.5 mm
Height 52.8mm
Misc Attribute 1 3RA2911-2AA00
Misc Attribute 2 S00
Spare part false
Type of accessory/spare part N/A
Width 45mm

Reviews

Be the first to submit a review

Trustpilot