Siemens 3NW61171 Torpedo Fuse Holder inset 40A 500V insulated grip lugs

MPN
3NW61171
Brand
Siemens
EAN-13
4001869061658
Order Code
06-8201
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Siemens 3NW61171 is a torpedo fuse holder inset designed for use with cylindrical and miniature fuses, with a rating of 40 A and 500 V. This component is crafted for secure and reliable fuse placement, ensuring efficient electrical safety in various applications. Typically used in industrial and commercial electrical systems, it supports robust circuit protection.
Type Torpedo fuse holder inset
Current Rating 40A
Breaking Capacity 120kA
Dim (W x H) 14 mm x 51 mm
Duty class gG
Height 51mm
Model N/A
Nominal Voltage 500V
Package depth 15mm
Package height 104mm
Package weight 21g
Package width 74mm
Power loss at rated current 5
Product colour Multicolour
Purpose High voltage
Quantity per pack 1 pc(s)
Rated operating frequency 45 - 62Hz
Rated voltage 500V
Release characteristic Other
Size 14x51mm
Type of fuse status indicator N/A
Utilization category according to IEC 60269 N/A
Voltage Rating - AC 500V
Voltage type AC
Width 14mm

Reviews

Be the first to submit a review

Trustpilot