Siemens 3NW32000HG SENTRON Torpedo Fuse Holder 20A 600V European use

MPN
3NW32000HG
Brand
Siemens
EAN-13
4001869334035
Order Code
06-8197
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £20.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Siemens 3NW32000HG is a torpedo fuse holder inset designed for a current rating of 20 A and a voltage of 600 V. This cylindrical, miniature fuse holder is ideal for protecting circuits in industrial and electrical applications. It offers reliable performance for high-capacity electrical systems.
Type Torpedo fuse holder inset
Current Rating 20A
Breaking Capacity 200kA
Model N/A
Nominal Voltage 600V
Package depth 12mm
Package height 85mm
Package weight 8g
Package width 53mm
Power loss at rated current N/A
Product colour Multicolour
Purpose High voltage
Quantity per pack 1 pc(s)
Rated operating frequency 50 - 60Hz
Rated voltage 600V
Release characteristic N/A
Release characteristics Delay, current limiter
Size Other
Type of fuse status indicator N/A
Utilization category according to IEC 60269 N/A
Voltage type AC

Reviews

Be the first to submit a review

Trustpilot