Siemens 3NW10800HG Torpedo Fuse Holder inset 8A 600V phased-out

MPN
3NW10800HG
Brand
Siemens
EAN-13
4001869333731
Order Code
06-8195
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £15.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Siemens 3NW10800HG is a torpedo fuse holder inset designed to accommodate cylindrical or miniature fuses, providing reliable protection with an 8 A and 600 V rating. It is typically utilised in industrial and electrical applications to safeguard circuits. The product ensures safety and efficiency for single-phase electrical systems.
Type Torpedo fuse holder inset
Current Rating 8A
Breaking Capacity 200kA
Model N/A
Nominal Voltage 600V
Package depth 12mm
Package height 85mm
Package weight 8g
Package width 53mm
Power loss at rated current N/A
Product colour Multicolour
Purpose High voltage
Quantity per pack 1 pc(s)
Rated operating frequency 50 - 60Hz
Rated voltage 600V
Release characteristic Other
Release characteristics Time delay -T-
Size Other
Type of fuse status indicator N/A
Utilization category according to IEC 60269 Other
Voltage Rating - AC 600V
Voltage type AC

Reviews

Be the first to submit a review

Trustpilot